This shrouded header features 4 contacts with a 3.5mm pitch and is designed for through hole mounting. It has a maximum current rating of 7A and a maximum voltage rating of 300VAC. The header is suitable for use in a variety of applications where a secure and reliable connection is required.
Hirose MDF6-4DP-3.5DS(06) technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 3.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 7A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose MDF6-4DP-3.5DS(06) to view detailed technical specifications.
No datasheet is available for this part.