13-position, single-row female socket strip with a 2.54mm pitch. Features tin-plated bronze contacts with a square shape and a 3A current rating. Nylon housing in black, with a UL94 V-0 flammability rating and a 250V voltage rating. Designed for through-hole mounting with solder termination and a 3.5mm stack height. Operating temperature range of -30°C to 85°C, lead-free and RoHS compliant.
Hirose MDF7-13S-2.54DSA(55) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MDF7 |
| Stack Height | 3.5mm |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose MDF7-13S-2.54DSA(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.