2.54mm pitch female socket strip connector for board-to-board applications. Features 20 positions across 2 rows with gold-plated bronze square contacts. Rated for 3A current and 250V AC, with a solder termination and through-hole mounting. The black nylon housing offers UL94 V-0 flammability rating and lead-free, RoHS compliant construction.
Hirose MDF7-20D-2.54DSA(56) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MDF7 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose MDF7-20D-2.54DSA(56) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.