22-position, 2-row female receptacle connector with 2.54mm pitch. Features gold-plated bronze square female socket contacts for mating, offering a 3A current rating and 250V voltage rating. Through-hole mounting with solder termination, housed in black nylon with a UL94 V-0 flammability rating. Lead-free and RoHS compliant for reliable PCB integration.
Hirose MDF7-22D-2.54DSA(56) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MDF7 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose MDF7-22D-2.54DSA(56) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.