22-position, single-row female socket strip connector with a 2.54mm pitch. Features tin-plated bronze square contacts for mating, designed for through-hole solder termination. Operating temperature range of -35°C to 85°C with a 250V AC voltage rating. Constructed with black nylon insulation and housing, boasting UL94 V-0 flammability rating.
Hirose MDF7-22S-2.54DSA(55) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 55.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MDF7 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose MDF7-22S-2.54DSA(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.