Hirose MDF7-24S-2.54DSA(55) technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | MDF7 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose MDF7-24S-2.54DSA(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.