
8-position, 1-row female socket header with a 2.54mm pitch. Features tin-plated bronze contacts with a square shape and a 3A current rating. Designed for through-hole mounting with solder termination and a 250V voltage rating. The black nylon housing offers UL94 V-0 flammability resistance. Lead-free and RoHS compliant.
Hirose MDF7-8S-2.54DSA(55) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MDF7 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose MDF7-8S-2.54DSA(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.