Hirose MDF76-2836PCFA(41) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 40000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MDF76 |
| Termination | Crimp |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose MDF76-2836PCFA(41) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.