30-position, 1-row shrouded header with 1mm contact pitch, designed for right-angle side entry surface mount termination. Features gold-plated bronze contacts with a 1A current rating and 200V AC voltage rating. Insulation material is beige polymer with UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 85°C. Packaged on tape and reel.
Hirose MDF76GW-30S-1H(55) technical specifications.
| Color | Beige |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Pitch | 1mm |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Contact Voltage Rating (AC) | 200V |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Beige |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MDF76 |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose MDF76GW-30S-1H(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.