Hirose MDF76LBRW-30S-1H(55) technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | MDF76 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose MDF76LBRW-30S-1H(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.