Hirose MF25S-WRF02-0203 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -40 |
| Total Number of Contacts | 5 |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Number Of Connectors | ONE |
| Contact Finish Termination | Silver (Ag) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose MF25S-WRF02-0203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.