
50-position, 2-row RJ11 modular connector with a right-angle orientation and surface mount termination. Features gold-plated bronze contacts, a 1.27mm pitch, and a 500mA current rating. Operates within a temperature range of -55°C to 85°C and offers 10,000 mating cycles. This receptacle is UL94 V-0 flammability rated and RoHS compliant.
Hirose MI20-50RD-SF(51) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 35.86mm |
| Mating Cycles | 10000 |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MI20 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose MI20-50RD-SF(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.