Hirose MI20-50RD-SF(71) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6mm |
| Gender | Female |
| Height | 3.3mm |
| Length | 35.86mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | MI20 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose MI20-50RD-SF(71) to view detailed technical specifications.
No datasheet is available for this part.