
50-position, 2-row male right-angle header for board-to-board applications. Features brass contacts with gold plating, a 0.635mm pitch, and a 500mA current rating. Designed for surface mount termination with a black housing and a 125V AC voltage rating. Operates across a wide temperature range from -55°C to 85°C and offers 10,000 mating cycles. This component is RoHS compliant and meets UL94 V-0 flammability standards.
Hirose MI21-50PD-SF-EJR(71) technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 47.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 50.4mm |
| Mating Cycles | 10000 |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MI21 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 125V |
| Width | 7.15mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose MI21-50PD-SF-EJR(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.