50-position, 2-row male header for board-to-board applications. Features brass contacts with gold plating, a 0.635mm pitch, and a right-angle orientation. Rated for 500mA current and 125V AC, with a temperature range of -55°C to 85°C. This surface mount component has a black housing and is UL94 V-0 flammability rated.
Hirose MI21A-50PD-SF-EJR(71) technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 47.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 49.4mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MI21 |
| Termination | SMD/SMT |
| Width | 8.65mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose MI21A-50PD-SF-EJR(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.