Hirose MI21A-50PD-SF-EJR(91) technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -20 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 50 |
| Contact Gender | MALE/FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose MI21A-50PD-SF-EJR(91) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.