Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder RA Edge Mount Gold
Hirose MMCX-LR-SMT technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMD/SMT |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Edge, Board |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose MMCX-LR-SMT to view detailed technical specifications.
No datasheet is available for this part.