
RF coaxial connector, female, straight solder termination, with a PTFE insulator. Features gold-plated contacts and a 50 Ohm impedance, operating across a frequency range of 0Hz to 6GHz. Suitable for commercial reliability, with a temperature range from -55°C to 85°C.
Hirose MMCX-R-PC(40) technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | PTFE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose MMCX-R-PC(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.