Hirose MP2.5CLR(40) technical specifications.
| Type | Type MP |
| Gender | RCP |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Impedance | 75Ohm |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose MP2.5CLR(40) to view detailed technical specifications.
No datasheet is available for this part.