The Hirose MQ138-M-16S-CV is a 16-contact PL telephone connector designed for cable mount applications. It features a straight body orientation and a maximum operating temperature range of -55°C to 80°C. This connector is rated for a maximum voltage of 100VAC and a maximum current of 1A.
Hirose MQ138-M-16S-CV technical specifications.
| Type | Telephone/Telecom |
| Gender | PL |
| Number of Contacts | 16 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 80°C |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Max Voltage Rating | 100VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose MQ138-M-16S-CV to view detailed technical specifications.
No datasheet is available for this part.