This Hirose MQ138M-(13)S-CVR1(01) connector is a telephone/telecom type with 13 female contacts, suitable for crimp termination. It features a straight body orientation and is designed for cable mount applications. The connector operates reliably within a temperature range of -55°C to 80°C and can withstand a maximum voltage rating of 100VAC. With a maximum current rating of 1A, this connector is suitable for a variety of applications.
Hirose MQ138M-(13)S-CVR1(01) technical specifications.
| Type | Telephone/Telecom |
| Gender | F |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 80°C |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 1A |
| Max Voltage Rating | 100VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirose MQ138M-(13)S-CVR1(01) to view detailed technical specifications.
No datasheet is available for this part.