Hirose MQ172-3PA-11 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Type | Center Strip Contact |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Series | MQ172 |
| Termination | Solder |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose MQ172-3PA-11 to view detailed technical specifications.
No datasheet is available for this part.