3-position, 1-row right-angle receptacle for surface mount applications. Features gold-plated bronze and copper alloy contacts with a center strip contact type. Rated for 3A current and 40V AC / 30V DC voltage. Constructed with black nylon insulation and a 0.8mm pitch. RoHS compliant and UL94 V-0 flammability rated.
Hirose MQ172-3PA(55) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Contact Voltage Rating (AC) | 40V |
| Contact Voltage Rating (DC) | 30V |
| Current Rating | 3A |
| Depth | 7.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 40V |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MQ172 |
| Termination | Solder |
| Voltage Rating | 40V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose MQ172-3PA(55) to view detailed technical specifications.
No datasheet is available for this part.