3-position, 1-row SMT low-profile receptacle connector with a 0.8mm pitch. Features gold-plated bronze and copper alloy contacts for reliable power transmission up to 3A and 40V AC/DC. Nylon insulation in black ensures UL94 V-0 flammability rating. Designed for straight orientation with solder termination, suitable for surface mount and through-hole applications.
Hirose MQ172-3PA(66) technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MQ172 |
| Termination | Solder |
| Voltage Rating | 40V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose MQ172-3PA(66) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.