Hirose MQ172-3SA-CV technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MQ172 |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose MQ172-3SA-CV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.