
3-position male plug connector with straight orientation, featuring gold-plated bronze male pin contacts. Rated for 3A current and 30V voltage, this free-hanging, cable-mount connector utilizes solder termination and is designed for discrete wire with a 3.5mm wire/cable diameter. Operating temperature range is -30°C to 75°C, with a 0.8mm pitch.
Hirose MQ172-3SA-CV(50) technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MQ172 |
| Termination | Solder |
| Voltage Rating | 30V |
| Wire/Cable Diameter | 3.5mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose MQ172-3SA-CV(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.