
Four-position, single-row receptacle connector with a 0.8mm pitch, designed for surface mount and through-hole applications. Features gold-plated bronze and copper alloy contacts with a center strip contact type, supporting a 2A current rating and a maximum of 3A. Constructed with black nylon insulation and a shielded, low-profile straight orientation, operating within a temperature range of -30°C to 75°C and rated for 40V AC/DC.
Hirose MQ172X-4PA(66) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Current Rating | 2A |
| Depth | 26mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 40V |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MQ172 |
| Termination | Solder |
| Voltage Rating | 40V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose MQ172X-4PA(66) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.