Hirose MQ212-10P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | MQ212 |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose MQ212-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.