
Rectangular connector featuring 10 positions and a 0.5mm pitch. This right-angle, surface-mount component utilizes center strip contacts with gold-plated bronze contacts for reliable mating. Rated for 50V and 300mA, it boasts a UL94 V-0 flammability rating and lead-free, RoHS-compliant construction. The black polymer insulation and tape-and-reel packaging facilitate efficient assembly.
Hirose MQ212-10PRT technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Current Rating | 300mA |
| Depth | 5.6mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Current Rating | 300mA |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | MQ212 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose MQ212-10PRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.