Hirose MQ212-10PT technical specifications.
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Current Rating | 300mA |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MQ212 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose MQ212-10PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
