Hirose MQ212-10S technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 300mA |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | MQ212 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose MQ212-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.