Hirose MRF01-PR-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Contains Lead |
| Mating Cycles | 10000 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Edge, Board |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MRF01 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose MRF01-PR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.