Hirose MRF01P-HRMJ technical specifications.
| Body Material | Copper, Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Contains Lead |
| Max Frequency | 3GHz |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MRF |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose MRF01P-HRMJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.