Hirose MRF03-2X6P-1.27-400 technical specifications.
| Cable Pitch | 0.05inch |
| Color | Black |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Length | 1.31foot |
| Mount | Cable |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose MRF03-2X6P-1.27-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.