Hirose MRF1.6/5.6-LPJ-179U technical specifications.
| Body Material | Brass |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 75R |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Mount | Panel, Bulkhead |
| Number of Ports | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MRF |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose MRF1.6/5.6-LPJ-179U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.