Hirose MS-136-C(P) technical specifications.
| Body Material | Bronze |
| Body Plating | Nickel |
| Color | Silver |
| Contact Material | Bronze |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MS-136 |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose MS-136-C(P) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.