Hirose MS-145-HRMJ technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 10000 |
| Max Frequency | 2.5GHz |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MS-145 |
| RoHS | Compliant |
Download the complete datasheet for Hirose MS-145-HRMJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.