
RF coaxial connector, male, right angle, solder termination, designed for cable mounting. Features 50 Ohm impedance, operating frequency up to 6GHz, and a VSWR of 1.9. Constructed with bronze body and copper/bronze contacts, both plated in gold for superior conductivity. Dielectric material is PTFE, with a UL94 HB flammability rating. Offers 12,000 mating cycles and operates within a temperature range of -30°C to 85°C.
Hirose MS-147-C(LP)-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Material | Bronze |
| Mating Cycles | 12000 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MS-147 |
| Termination | Solder |
| VSWR | 1.9 |
| Width | 13.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose MS-147-C(LP)-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.