Hirose MS-147-C(LP)-4 technical specifications.
| Type | SMA |
| Gender | PL |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 6GHz |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose MS-147-C(LP)-4 to view detailed technical specifications.
No datasheet is available for this part.