Hirose MS-151 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYAMIDE |
| Contact Gender | FEMALE |
| Manufacturer Series | MS-151 |
| Mounting Style | STRAIGHT |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose MS-151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.