Hirose MS-151-C(BP) technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 1dB |
| Lead Free | Lead Free |
| Mating Cycles | 5000 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | MS-151C |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose MS-151-C(BP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.