
Right-angle, female coaxial connector for surface mount applications, operating from 0 Hz to 3 GHz with 50 Ohm impedance. Features gold-plated center and other contacts made from bronze and copper, a stainless steel body with nickel plating, and a nylon dielectric. Offers a maximum insertion loss of 0.6dB and supports up to 5000 mating cycles. Packaged on tape and reel, this RoHS compliant component is suitable for temperatures ranging from -40°C to 85°C.
Hirose MS-151NB technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Nickel |
| Package/Case | SMD/SMT |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Dielectric Material | Nylon |
| Gender | Female |
| Housing Color | Black |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Mating Cycles | 5000 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MS-151NB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose MS-151NB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
