Hirose MS-156-HRMJ-11 technical specifications.
| Adapter Style | Straight |
| Body Material | Bronze, Copper, Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 10000 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | MS-156 |
| RoHS | Compliant |
Download the complete datasheet for Hirose MS-156-HRMJ-11 to view detailed technical specifications.
No datasheet is available for this part.