RF coaxial adapter with 50 Ohm impedance, operating from 0Hz to 6GHz. Features a straight body style with gold-plated copper contacts and a PTFE dielectric. Constructed from bronze, stainless steel, and phosphor bronze with passivated body plating. Designed for panel, flange, or free-hanging mounting, offering 500 mating cycles and a temperature range of -40°C to 85°C.
Hirose MS-156-HRMJ-5 technical specifications.
| Adapter Style | Straight |
| Body Material | Bronze, Stainless Steel, Phosphor Bronze |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 32.9mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges, Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MS-156 |
| RoHS | Compliant |
Download the complete datasheet for Hirose MS-156-HRMJ-5 to view detailed technical specifications.
No datasheet is available for this part.