RF coaxial adapter with straight orientation, featuring a 50 Ohm impedance and operating frequency range of 0 to 6 GHz. Constructed with bronze and stainless steel body materials, both plated in gold, and a PTFE dielectric. This female-to-female connector offers gold-plated copper alloy contacts and supports up to 10,000 mating cycles. Suitable for panel, flange, and cable mounting with a solder termination.
Hirose MS-156-HRMJ-9 technical specifications.
| Adapter Style | Straight |
| Body Material | Bronze, Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 31.06mm |
| Mating Cycles | 10000 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MS-156 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose MS-156-HRMJ-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.