Hirose MS-156-HRMJ-H1 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Length | 21.98mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MS-156 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Hirose MS-156-HRMJ-H1 to view detailed technical specifications.
No datasheet is available for this part.