
Subminiature coaxial switch for RF and coaxial applications, featuring a 50 Ohm impedance and operating frequency range of 0 to 11 GHz. This surface mount device offers gold-plated bronze body and copper alloy contacts for reliable signal transmission. Designed for solder termination, it supports up to 100 mating cycles and is supplied on tape and reel packaging. With a maximum operating temperature of 85°C and RoHS compliance, this component ensures robust performance in demanding environments.
Hirose MS-156C technical specifications.
| Body Material | Bronze |
| Body Plating | Gold |
| Package/Case | SMD/SMT |
| Center Contact Plating | Gold |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Dielectric Material | Nylon |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.4dB |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Vertical |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MS-156C |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose MS-156C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
