Hirose MS-156HF technical specifications.
| Body Material | Bronze |
| Body Plating | Gold |
| Package/Case | SMD/SMT |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Nylon |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | MS-156HF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose MS-156HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
