
Subminiature coaxial connector featuring a straight, female receptacle with a 50 Ohm impedance. Operating from 0Hz to 6GHz, this surface mount device offers a maximum insertion loss of 0.15dB and supports 100 mating cycles. Constructed with bronze and copper contacts, both plated in gold, and a nylon dielectric, it is designed for solder termination. The component is RoHS compliant and supplied on tape and reel.
Hirose MS-156HF(20) technical specifications.
| Body Material | Bronze |
| Body Plating | Gold |
| Package/Case | SMD/SMT |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Dielectric Material | Nylon |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MS-156HF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose MS-156HF(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.