
The MS-156NB(01) is a surface mount RF connector with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a gold-plated housing and center contact, with a copper contact material and a nylon dielectric material. The connector has a 50R impedance and an insertion loss of 0.1dB, with a maximum frequency of 6GHz and 100 mating cycles. It is lead-free and RoHS compliant, with a package quantity of 100 and a bulk packaging style.
Hirose MS-156NB(01) technical specifications.
| Body Material | Bronze |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | Nylon |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MS-156NB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose MS-156NB(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.